Cap Aluminum Lytic 2700uF 250V 20% (34.93 X 117.48mm) Screw Terminal 0.0485 Ohm 5510mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.0485Ohm |
| Ripple Current | 5510mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 117.48mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |