United Chemi-Con's U32D25LG334M76X105CP is an aluminum electrolytic capacitor with a capacitance of 0.33F and a DC rated voltage of 25VDC. It features a tolerance of 20% and an ESR of 0.0075. The capacitor has a high ripple current rating of 29160 and a low leakage current of 5000 at 5 minutes. It is constructed with an aluminum cylindrical can and has a clamp mount termination style. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
United Chemi-Con U32D25LG334M76X105CP technical specifications.
| Capacitance | 0.33F |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0075Ohm |
| Ripple Current | 29160mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D25LG334M76X105CP to view detailed technical specifications.
No datasheet is available for this part.