This aluminum electrolytic capacitor has a capacitance of 68000uF and a voltage rating of 25VDC with a tolerance of 20%. It features a low ESR of 0.0117 and a high ripple current of 15680. The capacitor is designed for clamp mount and has a cylindrical can construction with screw terminal termination. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U32D25LG683M51X67ML technical specifications.
| Capacitance | 68000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0117Ohm |
| Ripple Current | 15680mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.