United Chemi-Con's U32D315LG472M76X105ML is an aluminum electrolytic capacitor with a capacitance of 4700uF and a voltage rating of 315VDC. It has a tolerance of 20% and an ESR of 0.0382. The capacitor is designed for clamp mount applications and features a screw terminal termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
United Chemi-Con U32D315LG472M76X105ML technical specifications.
| Capacitance | 4700uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| ESR | 0.0382Ohm |
| Ripple Current | 12280mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D315LG472M76X105ML to view detailed technical specifications.
No datasheet is available for this part.