United Chemi-Con's U32D350LG471M35X67LP is a 470uF aluminum electrolytic capacitor with a DC rated voltage of 350VDC and a tolerance of 20%. It features a low ESR of 0.332 and a high ripple current of 2520. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a screw terminal termination style.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U32D350LG471M35X67LP technical specifications.
| Capacitance | 470uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.332Ohm |
| Ripple Current | 2520mA |
| Leakage Current | 3290@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.