The U32D350LG471M51X48LP is a 470uF aluminum electrolytic capacitor with a rated voltage of 350VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for clamp mount applications and has a screw terminal termination style. It is constructed with an aluminum cylindrical can and has a size of 50.8 X 47.63mm.
United Chemi-Con U32D350LG471M51X48LP technical specifications.
| Capacitance | 470uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.342Ohm |
| Ripple Current | 2800mA |
| Leakage Current | 3290@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D350LG471M51X48LP to view detailed technical specifications.
No datasheet is available for this part.