This 470uF aluminum electrolytic capacitor has a maximum operating voltage of 350VDC with a tolerance of 20%. It features a low ESR of 0.342 and a ripple current of 2800. The capacitor has a leakage current of 3290 at 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a screw terminal termination style. The capacitor is designed for clamp mount applications and has a size of 50.8 X 47.63. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U32D350LG471M51X48ML technical specifications.
| Capacitance | 470uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.342Ohm |
| Ripple Current | 2800mA |
| Leakage Current | 3290@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |