This United Chemi-Con capacitor features a capacitance of 4700uF with a tolerance of 20% and a DC rated voltage of 350VDC. It has an ESR of 0.037 and a ripple current of 12280. The device is constructed with an aluminum cylindrical can and is designed for clamp mount applications. Operating temperature range is from -40 to 105 degrees Celsius.
United Chemi-Con U32D350LG472M76X105ML technical specifications.
| Capacitance | 4700uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.037Ohm |
| Ripple Current | 12280mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D350LG472M76X105ML to view detailed technical specifications.
No datasheet is available for this part.