United Chemi-Con's U32D35LG154M63X105HP is a 35VDC aluminum electrolytic capacitor with a capacitance of 0.15F and 20% tolerance. It features a low ESR of 0.0065 and a maximum ripple current of 28840. The capacitor is rated for a lifetime of 2000 hours and has a maximum operating temperature of 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a screw terminal termination style. The capacitor is designed for clamp mount applications and has a size of 63.5 X 104.78.
United Chemi-Con U32D35LG154M63X105HP technical specifications.
| Capacitance | 0.15F |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.0065Ohm |
| Ripple Current | 28840mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D35LG154M63X105HP to view detailed technical specifications.
No datasheet is available for this part.