This 47000uF aluminum electrolytic capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It features a low ESR type and a clamp mount termination style. The capacitor is constructed with an aluminum cylindrical can and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
United Chemi-Con U32D35LG473M35X105LL technical specifications.
| Capacitance | 47000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.0118Ohm |
| Ripple Current | 15950mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D35LG473M35X105LL to view detailed technical specifications.
No datasheet is available for this part.