This aluminum cylindrical can electrolytic capacitor features a capacitance of 47000uF, a DC rated voltage of 35VDC, and a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for clamp mount applications and has a termination style of screw terminal. It is constructed with an aluminum cylindrical can and has a size of 34.93 X 104.78.
United Chemi-Con U32D35LG473M35X105ML technical specifications.
| Capacitance | 47000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.0118Ohm |
| Ripple Current | 15950mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D35LG473M35X105ML to view detailed technical specifications.
No datasheet is available for this part.