This aluminum electrolytic capacitor has a capacitance of 0.18F with a tolerance of 20% and a DC rated voltage of 6.3VDC. It features a low ESR of 0.0118 and a maximum ripple current of 18100. The capacitor is designed for clamp mount and has a lifetime of 2000 hours. It operates within a temperature range of -40 to 105 degrees Celsius.
United Chemi-Con U32D6.3LG184M35X105LP technical specifications.
| Capacitance | 0.18F |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0118Ohm |
| Ripple Current | 18100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D6.3LG184M35X105LP to view detailed technical specifications.
No datasheet is available for this part.