This aluminum cylindrical can electrolytic capacitor has a capacitance of 82000uF and operates at a DC rated voltage of 6.3VDC with a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for clamp mount applications and has a termination style of screw terminal. It is constructed with an aluminum cylindrical can and has a size of 50.8 X 47.63.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U32D6.3LG823M51X48LP technical specifications.
| Capacitance | 82000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0221Ohm |
| Ripple Current | 11190mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |