82000uF 6.3VDC 20% Clamp Mount Electrolytic Capacitor with a low ESR of 0.0221 and a maximum operating temperature of 105 degrees Celsius. The capacitor features a cylindrical can construction and screw terminal termination. It has a minimum operating temperature of -40 degrees Celsius and a lifetime of 2000 hours. The capacitor is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits.
United Chemi-Con U32D6.3LG823M51X48ML technical specifications.
| Capacitance | 82000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0221Ohm |
| Ripple Current | 11190mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D6.3LG823M51X48ML to view detailed technical specifications.
No datasheet is available for this part.