Cap Aluminum Lytic 10000uF 100V 20% (50.8 X 79.38mm) Screw Terminal 0.0148 Ohm 8230mA 2000h 85°C
United Chemi-Con U36D100LG103M51X79HP technical specifications.
| Capacitance | 10000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.0148Ohm |
| Ripple Current | 8230mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D100LG103M51X79HP to view detailed technical specifications.
No datasheet is available for this part.