United Chemi-Con's U36D100LG103M51X79ML is a 100VDC 10000uF electrolytic capacitor with a 20% tolerance and low ESR. It features a clamp mount termination style and a screw terminal connection. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It has a high ripple current rating of 8230 and a low leakage current of 5000 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a size of 50.8 by 79.38mm.
United Chemi-Con U36D100LG103M51X79ML technical specifications.
| Capacitance | 10000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.0148Ohm |
| Ripple Current | 8230mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D100LG103M51X79ML to view detailed technical specifications.
No datasheet is available for this part.