The United Chemi-Con U36D100LG392M51X48ML is a 100VDC aluminum electrolytic capacitor with a capacitance of 3900uF and a tolerance of 20%. It features a low ESR of 0.0364 and a high ripple current of 4380. The capacitor is designed for clamp mount applications and has a lifetime of 2000 hours. It operates within a temperature range of -40°C to 85°C and is constructed with an aluminum cylindrical can.
United Chemi-Con U36D100LG392M51X48ML technical specifications.
| Capacitance | 3900uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.0364Ohm |
| Ripple Current | 4380mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D100LG392M51X48ML to view detailed technical specifications.
No datasheet is available for this part.