The United Chemi-Con U36D10LG154M35X105ML is a 10VDC aluminum electrolytic capacitor with a capacitance of 0.15F and a tolerance of 20%. It features a clamp mount termination style and a low ESR type. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a size of 34.93 x 104.78 mm.
United Chemi-Con U36D10LG154M35X105ML technical specifications.
| Capacitance | 0.15F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0109Ohm |
| Ripple Current | 10030mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D10LG154M35X105ML to view detailed technical specifications.
No datasheet is available for this part.