United Chemi-Con's U36D10LG154M51X67HP is a 0.15F aluminum electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It features a low ESR of 0.0115 and a high ripple current of 9180. The capacitor has a clamp mount design with screw terminals and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U36D10LG154M51X67HP technical specifications.
| Capacitance | 0.15F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0115Ohm |
| Ripple Current | 9180mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.