United Chemi-Con's U36D10LG274M51X92LP is an aluminum electrolytic capacitor with a capacitance of 0.27F and a voltage rating of 10VDC. It has a tolerance of 20% and an ESR of 0.0074. The capacitor is designed for clamp mount applications and features a screw terminal termination style. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
United Chemi-Con U36D10LG274M51X92LP technical specifications.
| Capacitance | 0.27F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0074Ohm |
| Ripple Current | 13070mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 92.08mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.