United Chemi-Con's U36D10LG823M51X48HP is an 82000uF electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a low ESR of 0.021 and a high ripple current of 6360. The capacitor has a clamp mount design with a screw terminal termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con U36D10LG823M51X48HP technical specifications.
| Capacitance | 82000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.021Ohm |
| Ripple Current | 6360mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D10LG823M51X48HP to view detailed technical specifications.
No datasheet is available for this part.