Cap Aluminum Lytic 0.82F 10V 20% (76.2 X 104.78mm) Screw Terminal 0.0077 Ohm 21390mA 2000h 85°C
United Chemi-Con U36D10LG824M76X105LL technical specifications.
| Capacitance | 0.82F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0077Ohm |
| Ripple Current | 21390mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.