The United Chemi-Con U36D10LG824M76X105ML is a 0.82F aluminum electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It features a low ESR of 0.0077 and a high ripple current of 21390. The capacitor has a clamp mount termination style and a screw terminal connection. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours. The capacitor measures 76.2 x 104.78 in size and has a cylindrical can construction.
United Chemi-Con U36D10LG824M76X105ML technical specifications.
| Capacitance | 0.82F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0077Ohm |
| Ripple Current | 21390mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.