This United Chemi-Con capacitor features a capacitance of 2200uF, a DC rated voltage of 160VDC, and a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It is suitable for use in a variety of applications, including those requiring high capacitance and low ESR.
United Chemi-Con U36D160LG222M51X48LP technical specifications.
| Capacitance | 2200uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.0809Ohm |
| Ripple Current | 3860mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D160LG222M51X48LP to view detailed technical specifications.
No datasheet is available for this part.