Cap Aluminum Lytic 3900uF 160V 20% (50.8 X 66.68mm) Screw Terminal 0.0447 Ohm 5730mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
United Chemi-Con U36D160LG392M51X67HP technical specifications.
| Capacitance | 3900uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.0447Ohm |
| Ripple Current | 5730mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.