The U36D200LG152M35X67HP is a 200VDC aluminum electrolytic capacitor with a capacitance of 1500uF and a tolerance of 20%. It features a low ESR of 0.092 and a high ripple current of 2950. The capacitor is designed for clamp mount applications and has a lifetime of 2000 hours. It operates within a temperature range of -40°C to 85°C and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U36D200LG152M35X67HP technical specifications.
| Capacitance | 1500uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.092Ohm |
| Ripple Current | 2950mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.