This United Chemi-Con capacitor features a capacitance of 1500uF and a voltage rating of 200VDC. It has a tolerance of 20% and an ESR of 0.092. The capacitor is designed for use in clamp mount applications and has a termination style of screw terminal. It is constructed with an aluminum cylindrical can and has a low ESR type. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U36D200LG152M35X67LP technical specifications.
| Capacitance | 1500uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.092Ohm |
| Ripple Current | 2950mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.