The United Chemi-Con U36D200LG332M51X67ML is a 3300uF aluminum electrolytic capacitor rated for 200VDC with 20% tolerance. It features a low ESR of 0.0448 and a high ripple current of 5270. The capacitor is designed for clamp mount applications with screw terminal connections and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U36D200LG332M51X67ML technical specifications.
| Capacitance | 3300uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.0448Ohm |
| Ripple Current | 5270mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.