This 1200uF aluminum electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a low ESR of 0.1058 and a high ripple current of 2640. The capacitor has a lifetime of 2000 hours and is suitable for use in a temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and has a screw terminal termination style. The capacitor is designed for clamp mount applications.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U36D250LG122M35X67LP technical specifications.
| Capacitance | 1200uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.1058Ohm |
| Ripple Current | 2640mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.