Cap Aluminum Lytic 2200uF 250V 20% (50.8 X 66.68mm) Screw Terminal 0.0598 Ohm 4310mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con U36D250LG222M51X67HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| ESR (Equivalent Series Resistance) | 59.8mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 4.31A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con U36D250LG222M51X67HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.