This aluminum cylindrical can capacitor features a capacitance of 4700uF and a voltage rating of 250VDC with a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for clamp mount applications and has a screw terminal termination style. It is constructed with an aluminum cylindrical can and has a size of 50.8 X 104.78.
United Chemi-Con U36D250LG472M51X105LP technical specifications.
| Capacitance | 4700uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.0288Ohm |
| Ripple Current | 7650mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D250LG472M51X105LP to view detailed technical specifications.
No datasheet is available for this part.