The United Chemi-Con U36D25LG104M51X79HP is a 25VDC aluminum electrolytic capacitor with a capacitance of 0.1F and a tolerance of 20%. It features a low ESR of 0.0092 and a high ripple current of 10840. The capacitor is designed for clamp mount applications and has a screw terminal termination style. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours.
United Chemi-Con U36D25LG104M51X79HP technical specifications.
| Capacitance | 0.1F |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0092Ohm |
| Ripple Current | 10840mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D25LG104M51X79HP to view detailed technical specifications.
No datasheet is available for this part.