Cap Aluminum Lytic 0.1F 25V 20% (50.8 X 79.38mm) Screw Terminal 0.0092 Ohm 10840mA 2000h 85°C
United Chemi-Con U36D25LG104M51X79LP technical specifications.
| Capacitance | 0.1F |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0092Ohm |
| Ripple Current | 10840mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D25LG104M51X79LP to view detailed technical specifications.
No datasheet is available for this part.