This United Chemi-Con capacitor features a capacitance of 39000uF and a voltage rating of 25VDC with a tolerance of 20%. It has a low ESR of 0.0217 and a high ripple current of 5660. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con U36D25LG393M51X48LP technical specifications.
| Capacitance | 39000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0217Ohm |
| Ripple Current | 5660mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D25LG393M51X48LP to view detailed technical specifications.
No datasheet is available for this part.