The United Chemi-Con U36D25LG394M76X105ML is an aluminum electrolytic capacitor with a capacitance of 0.39F and a voltage rating of 25VDC. It features a 20% tolerance and a low ESR type. The capacitor is designed for clamp mount applications and has a termination style of screw terminal. It operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con U36D25LG394M76X105ML technical specifications.
| Capacitance | 0.39F |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0078Ohm |
| Ripple Current | 22540mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D25LG394M76X105ML to view detailed technical specifications.
No datasheet is available for this part.