United Chemi-Con's U36D25LG823M51X67ML is an aluminum cylindrical can electrolytic capacitor with a capacitance of 82000uF, a DC rated voltage of 25VDC, and a tolerance of 20%. It features a low ESR of 0.0122 and a high ripple current of 9150. The capacitor is designed for clamp mount applications with a screw terminal termination style and a size of 50.8 X 66.68. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U36D25LG823M51X67ML technical specifications.
| Capacitance | 82000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0122Ohm |
| Ripple Current | 9150mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.