The United Chemi-Con U36D315LG122M51X67LP is a 315VDC aluminum electrolytic capacitor with a capacitance of 1200uF and a tolerance of 20%. It features a low ESR of 0.168 and a high ripple current of 3180. The capacitor is designed for clamp mount applications and has a lifetime of 2000 hours. It operates within a temperature range of -40°C to 85°C and is constructed with an aluminum cylindrical can and screw terminal termination style.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U36D315LG122M51X67LP technical specifications.
| Capacitance | 1200uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| ESR | 0.168Ohm |
| Ripple Current | 3180mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.