Cap Aluminum Lytic 5600uF 315V 20% (63.5 X 130.18mm) Screw Terminal 0.0381 Ohm 10410mA 2000h 85°C
United Chemi-Con U36D315LG562M63X130CP technical specifications.
| Capacitance | 5600uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| ESR | 0.0381Ohm |
| Ripple Current | 10410mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 130.18mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D315LG562M63X130CP to view detailed technical specifications.
No datasheet is available for this part.