United Chemi-Con's U36D315LG562M63X130LL is a 5600uF aluminum electrolytic capacitor with a maximum operating voltage of 315VDC and a tolerance of 20%. It features a low ESR of 0.0381 and a high ripple current rating of 10410. The capacitor is designed for clamp mount applications with a screw terminal termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con U36D315LG562M63X130LL technical specifications.
| Capacitance | 5600uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| ESR | 0.0381Ohm |
| Ripple Current | 10410mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 130.18mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D315LG562M63X130LL to view detailed technical specifications.
No datasheet is available for this part.