Cap Aluminum Lytic 470uF 350V 20% (34.93 X 66.68mm) Screw Terminal 0.379 Ohm 1910mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
United Chemi-Con U36D350LG471M35X67ML technical specifications.
| Capacitance | 470uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.379Ohm |
| Ripple Current | 1910mA |
| Leakage Current | 3290@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.