United Chemi-Con's U36D35LG184M63X105LL is an aluminum electrolytic capacitor with a capacitance of 0.18F and a voltage rating of 35VDC. It features a low ESR of 0.0067 and a high ripple current of 15680. The capacitor has a clamp mount and a screw terminal termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
United Chemi-Con U36D35LG184M63X105LL technical specifications.
| Capacitance | 0.18F |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.0067Ohm |
| Ripple Current | 15680mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D35LG184M63X105LL to view detailed technical specifications.
No datasheet is available for this part.