This aluminum cylindrical can electrolytic capacitor features a capacitance of 22000uF and a working voltage of 35VDC with a tolerance of 20%. It has a low ESR type and a high ripple current rating of 4320. The capacitor is designed for clamp mount applications and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
United Chemi-Con U36D35LG223M51X48LP technical specifications.
| Capacitance | 22000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.0224Ohm |
| Ripple Current | 4320mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D35LG223M51X48LP to view detailed technical specifications.
No datasheet is available for this part.