The United Chemi-Con U36D35LG274M76X105CP is a 35V 20% 0.27F aluminum electrolytic capacitor with a clamp mount termination style and a low ESR type. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor has a lifetime of 2000 hours and a leakage current of 5000 microamps at 5 minutes. It is constructed with an aluminum cylindrical can and has a screw terminal termination style.
United Chemi-Con U36D35LG274M76X105CP technical specifications.
| Capacitance | 0.27F |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.0078Ohm |
| Ripple Current | 19580mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D35LG274M76X105CP to view detailed technical specifications.
No datasheet is available for this part.