Cap Aluminum Lytic 0.27F 35V 20% (76.2 X 104.78mm) Screw Terminal 0.0078 Ohm 19580mA 2000h 85°C
United Chemi-Con U36D35LG274M76X105ML technical specifications.
| Capacitance | 0.27F |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.0078Ohm |
| Ripple Current | 19580mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D35LG274M76X105ML to view detailed technical specifications.
No datasheet is available for this part.