The United Chemi-Con U36D35LG473M35X105HP is an aluminum electrolytic capacitor with a capacitance of 47000uF and a DC rated voltage of 35VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.012. The capacitor is designed for clamp mount and features a screw terminal termination style. It has a low ESR type and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a size of 34.93 X 104.78.
United Chemi-Con U36D35LG473M35X105HP technical specifications.
| Capacitance | 47000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.012Ohm |
| Ripple Current | 7650mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D35LG473M35X105HP to view detailed technical specifications.
No datasheet is available for this part.