United Chemi-Con's U36D400LG391M51X48ML is a 400VDC aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a low ESR of 0.416 and a high ripple current rating of 1880. The capacitor is designed for clamp mount applications and features a screw terminal termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con U36D400LG391M51X48ML technical specifications.
| Capacitance | 390uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.416Ohm |
| Ripple Current | 1880mA |
| Leakage Current | 3120@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D400LG391M51X48ML to view detailed technical specifications.
No datasheet is available for this part.