This United Chemi-Con U36D450LG681M51X67LL is a 450VDC 20% 680uF aluminum electrolytic capacitor. It features a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It is rated for a minimum operating temperature of -40 degrees Celsius and has a lifetime of 2000 hours. The capacitor's leakage current is 5000 microamps at 5 minutes and its ripple current is 2760 amps.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U36D450LG681M51X67LL technical specifications.
| Capacitance | 680uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.3668Ohm |
| Ripple Current | 2760mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.