The U36D500LG471M51X67HP is a 470uF aluminum electrolytic capacitor with a maximum operating voltage of 500VDC and a tolerance of 20%. It features a low ESR of 0.817 and a high ripple current of 1760. The capacitor is designed for clamp mount applications and has a cylindrical can construction. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U36D500LG471M51X67HP technical specifications.
| Capacitance | 470uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.817Ohm |
| Ripple Current | 1760mA |
| Leakage Current | 4700@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.