Cap Aluminum Lytic 5600uF 500V 20% (88.9 X 130.18mm) Screw Terminal 0.092 Ohm 7350mA 2000h 85°C
United Chemi-Con U36D500LG562M89X130CC technical specifications.
| Capacitance | 5600uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.092Ohm |
| Ripple Current | 7350mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 88.9 X 130.18mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D500LG562M89X130CC to view detailed technical specifications.
No datasheet is available for this part.