This aluminum electrolytic capacitor has a capacitance of 1500uF and a DC rated voltage of 550VDC with a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 85°C. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It is suitable for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.178Ohm |
| Ripple Current | 4790mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |